
CAS06F5111CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F5111CTTR-ND - Tape & Reel (TR) 4713-CAS06F5111CT-ND - Cut Tape (CT) 4713-CAS06F5111CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F5111CT |
Description | ANTISULF RES0603 1% 5.11K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.43500 | kr.4.35 |
| 25 | kr.0.34040 | kr.8.51 |
| 50 | kr.0.28540 | kr.14.27 |
| 100 | kr.0.24190 | kr.24.19 |
| 250 | kr.0.19864 | kr.49.66 |
| 500 | kr.0.17370 | kr.86.85 |
| 1.000 | kr.0.15398 | kr.153.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12262 | kr.613.10 |
| 10.000 | kr.0.11352 | kr.1,135.20 |
| 15.000 | kr.0.10908 | kr.1,636.20 |
| 25.000 | kr.0.10427 | kr.2,606.75 |
| 35.000 | kr.0.10152 | kr.3,553.20 |
| 50.000 | kr.0.09892 | kr.4,946.00 |
| 60.000 | kr.0.09771 | kr.5,862.60 |
| 120.000 | kr.0.09370 | kr.11,244.00 |
| 125.000 | kr.0.09349 | kr.11,686.25 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

