
P117G-10H-C52L | |
|---|---|
DigiKey Part Number | 2155-P117G-10H-C52L-ND |
Manufacturer | |
Manufacturer Product Number | P117G-10H-C52L |
Description | SENSOR PRESSURE GAUGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3PSI ~ 100PSI (20.68kPa ~ 689.48kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 3PSI ~ 100PSI (20.68kPa ~ 689.48kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 250V, 28V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | 100PSI (689.48kPa) | |
Operating Temperature | -54°C ~ 107°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,076.35000 | kr.1,076.35 |
| Unit Price without VAT: | kr.1,076.35000 |
|---|---|
| Unit Price with VAT: | kr.1,345.43750 |

