
CAS06F5100CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F5100CTTR-ND - Tape & Reel (TR) 4713-CAS06F5100CT-ND - Cut Tape (CT) 4713-CAS06F5100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F5100CT |
Description | ANTISULF RES0603 1% 510 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31100 | kr.3.11 |
| 25 | kr.0.23600 | kr.5.90 |
| 50 | kr.0.19400 | kr.9.70 |
| 100 | kr.0.16230 | kr.16.23 |
| 250 | kr.0.13008 | kr.32.52 |
| 500 | kr.0.11184 | kr.55.92 |
| 1.000 | kr.0.09732 | kr.97.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07439 | kr.371.95 |
| 10.000 | kr.0.06775 | kr.677.50 |
| 15.000 | kr.0.06451 | kr.967.65 |
| 25.000 | kr.0.06101 | kr.1,525.25 |
| 35.000 | kr.0.05901 | kr.2,065.35 |
| 50.000 | kr.0.05711 | kr.2,855.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

