
CAS06F5100CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F5100CTTR-ND - Tape & Reel (TR) 4713-CAS06F5100CT-ND - Cut Tape (CT) 4713-CAS06F5100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F5100CT |
Description | ANTISULF RES0603 1% 510 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.29700 | kr.2.97 |
| 25 | kr.0.22720 | kr.5.68 |
| 50 | kr.0.18700 | kr.9.35 |
| 100 | kr.0.15540 | kr.15.54 |
| 250 | kr.0.12488 | kr.31.22 |
| 500 | kr.0.10732 | kr.53.66 |
| 1.000 | kr.0.09340 | kr.93.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07140 | kr.357.00 |
| 10.000 | kr.0.06502 | kr.650.20 |
| 15.000 | kr.0.06192 | kr.928.80 |
| 25.000 | kr.0.05856 | kr.1,464.00 |
| 35.000 | kr.0.05663 | kr.1,982.05 |
| 50.000 | kr.0.05481 | kr.2,740.50 |
| 60.000 | kr.0.05397 | kr.3,238.20 |
| 120.000 | kr.0.05116 | kr.6,139.20 |
| 125.000 | kr.0.05102 | kr.6,377.50 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

