4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F4991CT

DigiKey Part Number
4713-CAS06F4991CTTR-ND - Tape & Reel (TR)
4713-CAS06F4991CT-ND - Cut Tape (CT)
4713-CAS06F4991CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F4991CT
Description
ANTISULF RES0603 1% 4.99K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18000kr.1.80
25kr.0.13640kr.3.41
50kr.0.10940kr.5.47
100kr.0.08870kr.8.87
250kr.0.06892kr.17.23
500kr.0.05788kr.28.94
1.000kr.0.04913kr.49.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03533kr.176.65
10.000kr.0.03134kr.313.40
15.000kr.0.02941kr.441.15
25.000kr.0.02732kr.683.00
35.000kr.0.02613kr.914.55
50.000kr.0.02500kr.1,250.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000