47.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F4752CT

DigiKey Part Number
4713-CAS06F4752CTTR-ND - Tape & Reel (TR)
4713-CAS06F4752CT-ND - Cut Tape (CT)
4713-CAS06F4752CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F4752CT
Description
ANTISULF RES0603 1% 47.5K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
25kr.0.20560kr.5.14
50kr.0.16860kr.8.43
100kr.0.14010kr.14.01
250kr.0.11160kr.27.90
500kr.0.09522kr.47.61
1.000kr.0.08242kr.82.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06209kr.310.45
10.000kr.0.05622kr.562.20
15.000kr.0.05335kr.800.25
25.000kr.0.05026kr.1,256.50
35.000kr.0.04849kr.1,697.15
50.000kr.0.04681kr.2,340.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750