New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F3901CT

DigiKey Part Number
4713-CAS06F3901CTTR-ND - Tape & Reel (TR)
4713-CAS06F3901CT-ND - Cut Tape (CT)
4713-CAS06F3901CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F3901CT
Description
ANTISULF RES0603 1% 3.90K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.56300kr.5.63
25kr.0.44280kr.11.07
50kr.0.37500kr.18.75
100kr.0.32130kr.32.13
250kr.0.26776kr.66.94
500kr.0.23668kr.118.34
1.000kr.0.21222kr.212.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17312kr.865.60
10.000kr.0.16174kr.1,617.40
15.000kr.0.15620kr.2,343.00
25.000kr.0.15019kr.3,754.75
35.000kr.0.14675kr.5,136.25
50.000kr.0.14350kr.7,175.00
60.000kr.0.14198kr.8,518.80
120.000kr.0.13697kr.16,436.40
125.000kr.0.13671kr.17,088.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750