360 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F3603CT

DigiKey Part Number
4713-CAS06F3603CTTR-ND - Tape & Reel (TR)
4713-CAS06F3603CT-ND - Cut Tape (CT)
4713-CAS06F3603CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F3603CT
Description
ANTISULF RES0603 1% 360K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.41800kr.4.18
25kr.0.32680kr.8.17
50kr.0.27260kr.13.63
100kr.0.23020kr.23.02
250kr.0.18852kr.47.13
500kr.0.16448kr.82.24
1.000kr.0.14558kr.145.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11539kr.576.95
10.000kr.0.10662kr.1,066.20
15.000kr.0.10235kr.1,535.25
25.000kr.0.09772kr.2,443.00
35.000kr.0.09508kr.3,327.80
50.000kr.0.09257kr.4,628.50
60.000kr.0.09140kr.5,484.00
120.000kr.0.08754kr.10,504.80
125.000kr.0.08734kr.10,917.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500