
CAS06F3600CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F3600CTTR-ND - Tape & Reel (TR) 4713-CAS06F3600CT-ND - Cut Tape (CT) 4713-CAS06F3600CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F3600CT |
Description | ANTISULF RES0603 1% 360 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.44200 | kr.4.42 |
| 25 | kr.0.34120 | kr.8.53 |
| 50 | kr.0.28580 | kr.14.29 |
| 100 | kr.0.24170 | kr.24.17 |
| 250 | kr.0.19796 | kr.49.49 |
| 500 | kr.0.17268 | kr.86.34 |
| 1.000 | kr.0.15275 | kr.152.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12101 | kr.605.05 |
| 10.000 | kr.0.11179 | kr.1,117.90 |
| 15.000 | kr.0.10730 | kr.1,609.50 |
| 25.000 | kr.0.10243 | kr.2,560.75 |
| 35.000 | kr.0.09965 | kr.3,487.75 |
| 50.000 | kr.0.09702 | kr.4,851.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

