1.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F1101CT

DigiKey Part Number
4713-CAS04F1101CTTR-ND - Tape & Reel (TR)
4713-CAS04F1101CT-ND - Cut Tape (CT)
4713-CAS04F1101CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F1101CT
Description
ANTISULF RES0402 1% 1.10K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.46900kr.4.69
25kr.0.36280kr.9.07
50kr.0.30340kr.15.17
100kr.0.25780kr.25.78
250kr.0.21140kr.52.85
500kr.0.18492kr.92.46
1.000kr.0.16397kr.163.97
5.000kr.0.13059kr.652.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12089kr.1,208.90
20.000kr.0.11318kr.2,263.60
30.000kr.0.10942kr.3,282.60
50.000kr.0.10535kr.5,267.50
70.000kr.0.10302kr.7,211.40
100.000kr.0.10081kr.10,081.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000