33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02J330CT

DigiKey Part Number
4713-CAS02J330CTTR-ND - Tape & Reel (TR)
4713-CAS02J330CT-ND - Cut Tape (CT)
4713-CAS02J330CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02J330CT
Description
ANTISULF RES0201 5% 33.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45000kr.4.50
25kr.0.34960kr.8.74
50kr.0.29200kr.14.60
100kr.0.24690kr.24.69
250kr.0.20240kr.50.60
500kr.0.17670kr.88.35
1.000kr.0.15651kr.156.51
5.000kr.0.12416kr.620.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11020kr.1,653.00
30.000kr.0.10367kr.3,110.10
45.000kr.0.10049kr.4,522.05
75.000kr.0.09705kr.7,278.75
105.000kr.0.09507kr.9,982.35
150.000kr.0.09321kr.13,981.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000