
CAS06F3003CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F3003CTTR-ND - Tape & Reel (TR) 4713-CAS06F3003CT-ND - Cut Tape (CT) 4713-CAS06F3003CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F3003CT |
Description | ANTISULF RES0603 1% 300K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.42900 | kr.4.29 |
| 25 | kr.0.33280 | kr.8.32 |
| 50 | kr.0.27900 | kr.13.95 |
| 100 | kr.0.23620 | kr.23.62 |
| 250 | kr.0.19380 | kr.48.45 |
| 500 | kr.0.16922 | kr.84.61 |
| 1.000 | kr.0.14995 | kr.149.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11918 | kr.595.90 |
| 10.000 | kr.0.11024 | kr.1,102.40 |
| 15.000 | kr.0.10588 | kr.1,588.20 |
| 25.000 | kr.0.10116 | kr.2,529.00 |
| 35.000 | kr.0.09846 | kr.3,446.10 |
| 50.000 | kr.0.09591 | kr.4,795.50 |
| 60.000 | kr.0.09472 | kr.5,683.20 |
| 120.000 | kr.0.09078 | kr.10,893.60 |
| 125.000 | kr.0.09058 | kr.11,322.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

