
CAS06F2802CT | |
---|---|
DigiKey Part Number | 4713-CAS06F2802CTTR-ND - Tape & Reel (TR) 4713-CAS06F2802CT-ND - Cut Tape (CT) 4713-CAS06F2802CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2802CT |
Description | ANTISULF RES0603 1% 28.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.31400 | kr.3.14 |
25 | kr.0.23800 | kr.5.95 |
50 | kr.0.19720 | kr.9.86 |
100 | kr.0.16450 | kr.16.45 |
250 | kr.0.13236 | kr.33.09 |
500 | kr.0.11404 | kr.57.02 |
1.000 | kr.0.09952 | kr.99.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.07653 | kr.382.65 |
10.000 | kr.0.06986 | kr.698.60 |
15.000 | kr.0.06661 | kr.999.15 |
25.000 | kr.0.06310 | kr.1,577.50 |
35.000 | kr.0.06109 | kr.2,138.15 |
50.000 | kr.0.05919 | kr.2,959.50 |
60.000 | kr.0.05830 | kr.3,498.00 |
120.000 | kr.0.05537 | kr.6,644.40 |
125.000 | kr.0.05522 | kr.6,902.50 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |