
CAS06F2742CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F2742CTTR-ND - Tape & Reel (TR) 4713-CAS06F2742CT-ND - Cut Tape (CT) 4713-CAS06F2742CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2742CT |
Description | ANTISULF RES0603 1% 27.4K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 25 | kr.0.12800 | kr.3.20 |
| 50 | kr.0.10240 | kr.5.12 |
| 100 | kr.0.08320 | kr.8.32 |
| 250 | kr.0.06476 | kr.16.19 |
| 500 | kr.0.05440 | kr.27.20 |
| 1.000 | kr.0.04614 | kr.46.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03316 | kr.165.80 |
| 10.000 | kr.0.02943 | kr.294.30 |
| 15.000 | kr.0.02761 | kr.414.15 |
| 25.000 | kr.0.02565 | kr.641.25 |
| 35.000 | kr.0.02453 | kr.858.55 |
| 50.000 | kr.0.02347 | kr.1,173.50 |
| 60.000 | kr.0.02298 | kr.1,378.80 |
| 120.000 | kr.0.02135 | kr.2,562.00 |
| 125.000 | kr.0.02126 | kr.2,657.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

