
CAS06F2703CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F2703CTTR-ND - Tape & Reel (TR) 4713-CAS06F2703CT-ND - Cut Tape (CT) 4713-CAS06F2703CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2703CT |
Description | ANTISULF RES0603 1% 270K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.39200 | kr.3.92 |
| 25 | kr.0.30080 | kr.7.52 |
| 50 | kr.0.24940 | kr.12.47 |
| 100 | kr.0.20960 | kr.20.96 |
| 250 | kr.0.17052 | kr.42.63 |
| 500 | kr.0.14790 | kr.73.95 |
| 1.000 | kr.0.13008 | kr.130.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10174 | kr.508.70 |
| 10.000 | kr.0.09350 | kr.935.00 |
| 15.000 | kr.0.08949 | kr.1,342.35 |
| 25.000 | kr.0.08514 | kr.2,128.50 |
| 35.000 | kr.0.08266 | kr.2,893.10 |
| 50.000 | kr.0.08031 | kr.4,015.50 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

