2.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F2204CT

DigiKey Part Number
4713-CAS06F2204CTTR-ND - Tape & Reel (TR)
4713-CAS06F2204CT-ND - Cut Tape (CT)
4713-CAS06F2204CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F2204CT
Description
ANTI SULF RES 0603 1% 2.2MEG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.44400kr.4.44
25kr.0.34480kr.8.62
50kr.0.28800kr.14.40
100kr.0.24430kr.24.43
250kr.0.19984kr.49.96
500kr.0.17438kr.87.19
1.000kr.0.15432kr.154.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12231kr.611.55
10.000kr.0.11301kr.1,130.10
15.000kr.0.10849kr.1,627.35
25.000kr.0.10359kr.2,589.75
35.000kr.0.10078kr.3,527.30
50.000kr.0.09813kr.4,906.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500