
CAS06F2203CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F2203CTTR-ND - Tape & Reel (TR) 4713-CAS06F2203CT-ND - Cut Tape (CT) 4713-CAS06F2203CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2203CT |
Description | ANTISULF RES0603 1% 220K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 25 | kr.0.20560 | kr.5.14 |
| 50 | kr.0.16860 | kr.8.43 |
| 100 | kr.0.14010 | kr.14.01 |
| 250 | kr.0.11160 | kr.27.90 |
| 500 | kr.0.09522 | kr.47.61 |
| 1.000 | kr.0.08242 | kr.82.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06209 | kr.310.45 |
| 10.000 | kr.0.05622 | kr.562.20 |
| 15.000 | kr.0.05335 | kr.800.25 |
| 25.000 | kr.0.05026 | kr.1,256.50 |
| 35.000 | kr.0.04849 | kr.1,697.15 |
| 50.000 | kr.0.04681 | kr.2,340.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

