New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F2102CT

DigiKey Part Number
4713-CAS06F2102CTTR-ND - Tape & Reel (TR)
4713-CAS06F2102CT-ND - Cut Tape (CT)
4713-CAS06F2102CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F2102CT
Description
ANTISULF RES0603 1% 21.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.31400kr.3.14
25kr.0.23800kr.5.95
50kr.0.19720kr.9.86
100kr.0.16450kr.16.45
250kr.0.13236kr.33.09
500kr.0.11404kr.57.02
1.000kr.0.09952kr.99.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07653kr.382.65
10.000kr.0.06986kr.698.60
15.000kr.0.06661kr.999.15
25.000kr.0.06310kr.1,577.50
35.000kr.0.06109kr.2,138.15
50.000kr.0.05919kr.2,959.50
60.000kr.0.05830kr.3,498.00
120.000kr.0.05537kr.6,644.40
125.000kr.0.05522kr.6,902.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500