
CAS06F2002CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F2002CTTR-ND - Tape & Reel (TR) 4713-CAS06F2002CT-ND - Cut Tape (CT) 4713-CAS06F2002CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2002CT |
Description | ANTISULF RES0603 1% 20.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25700 | kr.2.57 |
| 25 | kr.0.19800 | kr.4.95 |
| 50 | kr.0.16200 | kr.8.10 |
| 100 | kr.0.13370 | kr.13.37 |
| 250 | kr.0.10672 | kr.26.68 |
| 500 | kr.0.09104 | kr.45.52 |
| 1.000 | kr.0.07883 | kr.78.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05941 | kr.297.05 |
| 10.000 | kr.0.05379 | kr.537.90 |
| 15.000 | kr.0.05105 | kr.765.75 |
| 25.000 | kr.0.04809 | kr.1,202.25 |
| 35.000 | kr.0.04639 | kr.1,623.65 |
| 50.000 | kr.0.04479 | kr.2,239.50 |
| 60.000 | kr.0.04404 | kr.2,642.40 |
| 120.000 | kr.0.04158 | kr.4,989.60 |
| 125.000 | kr.0.04145 | kr.5,181.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

