
CAS06F1R00CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1R00CTTR-ND - Tape & Reel (TR) 4713-CAS06F1R00CT-ND - Cut Tape (CT) 4713-CAS06F1R00CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1R00CT |
Description | ANTISULF RES0603 1% 1.00 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.38400 | kr.3.84 |
| 25 | kr.0.29680 | kr.7.42 |
| 50 | kr.0.24840 | kr.12.42 |
| 100 | kr.0.20930 | kr.20.93 |
| 250 | kr.0.17024 | kr.42.56 |
| 500 | kr.0.14810 | kr.74.05 |
| 1.000 | kr.0.13056 | kr.130.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10262 | kr.513.10 |
| 10.000 | kr.0.09450 | kr.945.00 |
| 15.000 | kr.0.09056 | kr.1,358.40 |
| 25.000 | kr.0.08628 | kr.2,157.00 |
| 35.000 | kr.0.08383 | kr.2,934.05 |
| 50.000 | kr.0.08152 | kr.4,076.00 |
| 60.000 | kr.0.08044 | kr.4,826.40 |
| 120.000 | kr.0.07688 | kr.9,225.60 |
| 125.000 | kr.0.07669 | kr.9,586.25 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

