
| CAS06F1872CT | |
|---|---|
| DigiKey Part Number | 4713-CAS06F1872CTTR-ND - Tape & Reel (TR) 4713-CAS06F1872CT-ND - Cut Tape (CT) 4713-CAS06F1872CTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CAS06F1872CT | 
| Description | ANTISULF RES0603 1% 18.7K OHM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 18.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.43500 | kr.4.35 | 
| 25 | kr.0.34040 | kr.8.51 | 
| 50 | kr.0.28540 | kr.14.27 | 
| 100 | kr.0.24190 | kr.24.19 | 
| 250 | kr.0.19864 | kr.49.66 | 
| 500 | kr.0.17370 | kr.86.85 | 
| 1.000 | kr.0.15398 | kr.153.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.12262 | kr.613.10 | 
| 10.000 | kr.0.11352 | kr.1,135.20 | 
| 15.000 | kr.0.10908 | kr.1,636.20 | 
| 25.000 | kr.0.10427 | kr.2,606.75 | 
| 35.000 | kr.0.10152 | kr.3,553.20 | 
| 50.000 | kr.0.09892 | kr.4,946.00 | 
| 60.000 | kr.0.09771 | kr.5,862.60 | 
| 120.000 | kr.0.09370 | kr.11,244.00 | 
| 125.000 | kr.0.09349 | kr.11,686.25 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark