
CAS06F1803CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1803CTTR-ND - Tape & Reel (TR) 4713-CAS06F1803CT-ND - Cut Tape (CT) 4713-CAS06F1803CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1803CT |
Description | ANTISULF RES0603 1% 180K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27600 | kr.2.76 |
| 25 | kr.0.21040 | kr.5.26 |
| 50 | kr.0.17180 | kr.8.59 |
| 100 | kr.0.14230 | kr.14.23 |
| 250 | kr.0.11360 | kr.28.40 |
| 500 | kr.0.09692 | kr.48.46 |
| 1.000 | kr.0.08397 | kr.83.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06329 | kr.316.45 |
| 10.000 | kr.0.05731 | kr.573.10 |
| 15.000 | kr.0.05440 | kr.816.00 |
| 25.000 | kr.0.05126 | kr.1,281.50 |
| 35.000 | kr.0.04946 | kr.1,731.10 |
| 50.000 | kr.0.04776 | kr.2,388.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

