
CAS06F1782CT | |
|---|---|
DigiKey Part Number  | 4713-CAS06F1782CTTR-ND - Tape & Reel (TR) 4713-CAS06F1782CT-ND - Cut Tape (CT) 4713-CAS06F1782CTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CAS06F1782CT  | 
Description  | ANTISULF RES0603 1% 17.8K OHM  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 17.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.43500 | kr.4.35 | 
| 25 | kr.0.34040 | kr.8.51 | 
| 50 | kr.0.28540 | kr.14.27 | 
| 100 | kr.0.24190 | kr.24.19 | 
| 250 | kr.0.19864 | kr.49.66 | 
| 500 | kr.0.17370 | kr.86.85 | 
| 1.000 | kr.0.15398 | kr.153.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.12262 | kr.613.10 | 
| 10.000 | kr.0.11352 | kr.1,135.20 | 
| 15.000 | kr.0.10908 | kr.1,636.20 | 
| 25.000 | kr.0.10427 | kr.2,606.75 | 
| 35.000 | kr.0.10152 | kr.3,553.20 | 
| 50.000 | kr.0.09892 | kr.4,946.00 | 
| 60.000 | kr.0.09771 | kr.5,862.60 | 
| 120.000 | kr.0.09370 | kr.11,244.00 | 
| 125.000 | kr.0.09349 | kr.11,686.25 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 

