16 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F16R0CT

DigiKey Part Number
4713-CAS06F16R0CTTR-ND - Tape & Reel (TR)
4713-CAS06F16R0CT-ND - Cut Tape (CT)
4713-CAS06F16R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F16R0CT
Description
ANTISULF RES0603 1% 16.0 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F16R0CTCal-Chip Electronics, Inc.4.9504713-CAS06F16R0CT-NDkr.0.83000Parametric Equivalent
ERJ-U03F16R0VPanasonic Industry4.42010-ERJ-U03F16R0VCT-NDkr.0.96000Parametric Equivalent
SFR03EZPF16R0Rohm Semiconductor5.000846-SFR03EZPF16R0CT-NDkr.0.11720Parametric Equivalent
In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.41000kr.4.10
25kr.0.31520kr.7.88
50kr.0.26280kr.13.14
100kr.0.22180kr.22.18
250kr.0.18076kr.45.19
500kr.0.15718kr.78.59
1.000kr.0.13858kr.138.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10894kr.544.70
10.000kr.0.10033kr.1,003.30
15.000kr.0.09614kr.1,442.10
25.000kr.0.09160kr.2,290.00
35.000kr.0.08900kr.3,115.00
50.000kr.0.08655kr.4,327.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750