1.33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F1331CT

DigiKey Part Number
4713-CAS06F1331CTTR-ND - Tape & Reel (TR)
4713-CAS06F1331CT-ND - Cut Tape (CT)
4713-CAS06F1331CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F1331CT
Description
ANTISULF RES0603 1% 1.33K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45700kr.4.57
25kr.0.35480kr.8.87
50kr.0.29700kr.14.85
100kr.0.25140kr.25.14
250kr.0.20628kr.51.57
500kr.0.18030kr.90.15
1.000kr.0.15972kr.159.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12693kr.634.65
10.000kr.0.11740kr.1,174.00
15.000kr.0.11276kr.1,691.40
25.000kr.0.10774kr.2,693.50
35.000kr.0.10486kr.3,670.10
50.000kr.0.10214kr.5,107.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000