New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F1302CT

DigiKey Part Number
4713-CAS06F1302CTTR-ND - Tape & Reel (TR)
4713-CAS06F1302CT-ND - Cut Tape (CT)
4713-CAS06F1302CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F1302CT
Description
ANTISULF RES0603 1% 13.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
25kr.0.12800kr.3.20
50kr.0.10240kr.5.12
100kr.0.08320kr.8.32
250kr.0.06476kr.16.19
500kr.0.05440kr.27.20
1.000kr.0.04614kr.46.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03316kr.165.80
10.000kr.0.02943kr.294.30
15.000kr.0.02761kr.414.15
25.000kr.0.02565kr.641.25
35.000kr.0.02453kr.858.55
50.000kr.0.02347kr.1,173.50
60.000kr.0.02298kr.1,378.80
120.000kr.0.02135kr.2,562.00
125.000kr.0.02126kr.2,657.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000