15.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F1582CT

DigiKey Part Number
4713-CAS06F1582CTTR-ND - Tape & Reel (TR)
4713-CAS06F1582CT-ND - Cut Tape (CT)
4713-CAS06F1582CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F1582CT
Description
ANTISULF RES0603 1% 15.8K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.43700kr.4.37
25kr.0.34200kr.8.55
50kr.0.28680kr.14.34
100kr.0.24310kr.24.31
250kr.0.19960kr.49.90
500kr.0.17452kr.87.26
1.000kr.0.15471kr.154.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12320kr.616.00
10.000kr.0.11405kr.1,140.50
15.000kr.0.10959kr.1,643.85
25.000kr.0.10476kr.2,619.00
35.000kr.0.10200kr.3,570.00
50.000kr.0.09939kr.4,969.50
60.000kr.0.09816kr.5,889.60
120.000kr.0.09413kr.11,295.60
125.000kr.0.09392kr.11,740.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500