
CAS04J681CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J681CTTR-ND - Tape & Reel (TR) 4713-CAS04J681CT-ND - Cut Tape (CT) 4713-CAS04J681CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J681CT |
Description | ANTISULF RES0402 5% 680 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21800 | kr.2.18 |
| 25 | kr.0.16120 | kr.4.03 |
| 50 | kr.0.13180 | kr.6.59 |
| 100 | kr.0.10820 | kr.10.82 |
| 250 | kr.0.08552 | kr.21.38 |
| 500 | kr.0.07232 | kr.36.16 |
| 1.000 | kr.0.06208 | kr.62.08 |
| 5.000 | kr.0.04584 | kr.229.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04114 | kr.411.40 |
| 20.000 | kr.0.03741 | kr.748.20 |
| 30.000 | kr.0.03560 | kr.1,068.00 |
| 50.000 | kr.0.03364 | kr.1,682.00 |
| 70.000 | kr.0.03252 | kr.2,276.40 |
| 100.000 | kr.0.03146 | kr.3,146.00 |
| 120.000 | kr.0.03096 | kr.3,715.20 |
| 240.000 | kr.0.02933 | kr.7,039.20 |
| 250.000 | kr.0.02924 | kr.7,310.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

