11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F1102CT

DigiKey Part Number
4713-CAS06F1102CTTR-ND - Tape & Reel (TR)
4713-CAS06F1102CT-ND - Cut Tape (CT)
4713-CAS06F1102CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F1102CT
Description
ANTISULF RES0603 1% 11.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
25kr.0.13440kr.3.36
50kr.0.10780kr.5.39
100kr.0.08750kr.8.75
250kr.0.06796kr.16.99
500kr.0.05706kr.28.53
1.000kr.0.04844kr.48.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03483kr.174.15
10.000kr.0.03090kr.309.00
15.000kr.0.02900kr.435.00
25.000kr.0.02694kr.673.50
35.000kr.0.02576kr.901.60
50.000kr.0.02465kr.1,232.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750