New at DigiKey
CAS04F6812CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F1101CT

DigiKey Part Number
4713-CAS06F1101CTTR-ND - Tape & Reel (TR)
4713-CAS06F1101CT-ND - Cut Tape (CT)
4713-CAS06F1101CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F1101CT
Description
ANTISULF RES0603 1% 1.10K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25600kr.2.56
25kr.0.19720kr.4.93
50kr.0.16120kr.8.06
100kr.0.13310kr.13.31
250kr.0.10624kr.26.56
500kr.0.09062kr.45.31
1.000kr.0.07846kr.78.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05914kr.295.70
10.000kr.0.05354kr.535.40
15.000kr.0.05081kr.762.15
25.000kr.0.04786kr.1,196.50
35.000kr.0.04618kr.1,616.30
50.000kr.0.04458kr.2,229.00
60.000kr.0.04384kr.2,630.40
120.000kr.0.04138kr.4,965.60
125.000kr.0.04125kr.5,156.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000