New Product
680 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04J684CT

DigiKey Part Number
4713-CAS04J684CTTR-ND - Tape & Reel (TR)
4713-CAS04J684CT-ND - Cut Tape (CT)
4713-CAS04J684CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04J684CT
Description
ANTISULF RES0402 5% 680K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
25kr.0.17000kr.4.25
50kr.0.13820kr.6.91
100kr.0.11410kr.11.41
250kr.0.08976kr.22.44
500kr.0.07596kr.37.98
1.000kr.0.06518kr.65.18
5.000kr.0.04813kr.240.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04320kr.432.00
20.000kr.0.03929kr.785.80
30.000kr.0.03739kr.1,121.70
50.000kr.0.03533kr.1,766.50
70.000kr.0.03415kr.2,390.50
100.000kr.0.03303kr.3,303.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750