
CAS04J1R0CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J1R0CTTR-ND - Tape & Reel (TR) 4713-CAS04J1R0CT-ND - Cut Tape (CT) 4713-CAS04J1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J1R0CT |
Description | ANTISULF RES0402 5% 1.00 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 25 | kr.0.17400 | kr.4.35 |
| 50 | kr.0.14200 | kr.7.10 |
| 100 | kr.0.11710 | kr.11.71 |
| 250 | kr.0.09240 | kr.23.10 |
| 500 | kr.0.07860 | kr.39.30 |
| 1.000 | kr.0.06765 | kr.67.65 |
| 5.000 | kr.0.05034 | kr.251.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04533 | kr.453.30 |
| 20.000 | kr.0.04135 | kr.827.00 |
| 30.000 | kr.0.03942 | kr.1,182.60 |
| 50.000 | kr.0.03732 | kr.1,866.00 |
| 70.000 | kr.0.03613 | kr.2,529.10 |
| 100.000 | kr.0.03499 | kr.3,499.00 |
| 120.000 | kr.0.03446 | kr.4,135.20 |
| 240.000 | kr.0.03272 | kr.7,852.80 |
| 250.000 | kr.0.03263 | kr.8,157.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

