820 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F8203CT

DigiKey Part Number
4713-CAS04F8203CTTR-ND - Tape & Reel (TR)
4713-CAS04F8203CT-ND - Cut Tape (CT)
4713-CAS04F8203CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F8203CT
Description
ANTISULF RES0402 1% 820K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.34100kr.3.41
25kr.0.25960kr.6.49
50kr.0.21480kr.10.74
100kr.0.17940kr.17.94
250kr.0.14456kr.36.14
500kr.0.12462kr.62.31
1.000kr.0.10892kr.108.92
5.000kr.0.08395kr.419.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07670kr.767.00
20.000kr.0.07095kr.1,419.00
30.000kr.0.06814kr.2,044.20
50.000kr.0.06511kr.3,255.50
70.000kr.0.06337kr.4,435.90
100.000kr.0.06173kr.6,173.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750