Image for W117G-50H-K11TB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W117G-50H-K11TB

DigiKey Part Number
2155-W117G-50H-K11TB-ND
Manufacturer
Manufacturer Product Number
W117G-50H-K11TB
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 1PSI ~ 500PSI (6.89kPa ~ 3447.38kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Whitman Controls, LLC
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation, Medical Ventilation
Pressure Type
Gauge
Operating Pressure
1PSI ~ 500PSI (6.89kPa ~ 3447.38kPa)
Output Type
SPST
Output
-
Accuracy
-
Voltage - Supply
115V, 28V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Maximum Pressure
500PSI (3447.38kPa)
Operating Temperature
-54°C ~ 107°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,043.46000kr.1,043.46
Manufacturers Standard Package
Unit Price without VAT:kr.1,043.46000
Unit Price with VAT:kr.1,304.32500