New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F4992CT

DigiKey Part Number
4713-CAS04F4992CTTR-ND - Tape & Reel (TR)
4713-CAS04F4992CT-ND - Cut Tape (CT)
4713-CAS04F4992CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F4992CT
Description
ANTISULF RES0402 1% 49.9K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.32000kr.3.20
25kr.0.24320kr.6.08
50kr.0.20100kr.10.05
100kr.0.16770kr.16.77
250kr.0.13516kr.33.79
500kr.0.11648kr.58.24
1.000kr.0.10176kr.101.76
5.000kr.0.07836kr.391.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07159kr.715.90
20.000kr.0.06621kr.1,324.20
30.000kr.0.06358kr.1,907.40
50.000kr.0.06075kr.3,037.50
70.000kr.0.05912kr.4,138.40
100.000kr.0.05758kr.5,758.00
120.000kr.0.05687kr.6,824.40
240.000kr.0.05450kr.13,080.00
250.000kr.0.05437kr.13,592.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500