47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F4702CT

DigiKey Part Number
4713-CAS04F4702CTTR-ND - Tape & Reel (TR)
4713-CAS04F4702CT-ND - Cut Tape (CT)
4713-CAS04F4702CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F4702CT
Description
ANTISULF RES0402 1% 47.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26400kr.2.64
25kr.0.19800kr.4.95
50kr.0.16200kr.8.10
100kr.0.13500kr.13.50
250kr.0.10752kr.26.88
500kr.0.09170kr.45.85
1.000kr.0.07941kr.79.41
5.000kr.0.05990kr.299.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05424kr.542.40
20.000kr.0.04975kr.995.00
30.000kr.0.04756kr.1,426.80
50.000kr.0.04519kr.2,259.50
70.000kr.0.04384kr.3,068.80
100.000kr.0.04256kr.4,256.00
120.000kr.0.04196kr.5,035.20
240.000kr.0.03999kr.9,597.60
250.000kr.0.03988kr.9,970.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000