
CAS04F3902CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F3902CTTR-ND - Tape & Reel (TR) 4713-CAS04F3902CT-ND - Cut Tape (CT) 4713-CAS04F3902CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F3902CT |
Description | ANTISULF RES0402 1% 39.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27600 | kr.2.76 |
| 25 | kr.0.21080 | kr.5.27 |
| 50 | kr.0.17240 | kr.8.62 |
| 100 | kr.0.14270 | kr.14.27 |
| 250 | kr.0.11392 | kr.28.48 |
| 500 | kr.0.09722 | kr.48.61 |
| 1.000 | kr.0.08423 | kr.84.23 |
| 5.000 | kr.0.06349 | kr.317.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05749 | kr.574.90 |
| 20.000 | kr.0.05273 | kr.1,054.60 |
| 30.000 | kr.0.05041 | kr.1,512.30 |
| 50.000 | kr.0.04790 | kr.2,395.00 |
| 70.000 | kr.0.04647 | kr.3,252.90 |
| 100.000 | kr.0.04511 | kr.4,511.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

