
CAS04F3742CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F3742CTTR-ND - Tape & Reel (TR) 4713-CAS04F3742CT-ND - Cut Tape (CT) 4713-CAS04F3742CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F3742CT |
Description | ANTISULF RES0402 1% 37.4K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 25 | kr.0.19520 | kr.4.88 |
| 50 | kr.0.15980 | kr.7.99 |
| 100 | kr.0.13250 | kr.13.25 |
| 250 | kr.0.10524 | kr.26.31 |
| 500 | kr.0.08964 | kr.44.82 |
| 1.000 | kr.0.07741 | kr.77.41 |
| 5.000 | kr.0.05802 | kr.290.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05241 | kr.524.10 |
| 20.000 | kr.0.04796 | kr.959.20 |
| 30.000 | kr.0.04579 | kr.1,373.70 |
| 50.000 | kr.0.04344 | kr.2,172.00 |
| 70.000 | kr.0.04210 | kr.2,947.00 |
| 100.000 | kr.0.04083 | kr.4,083.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

