31.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F3162CT

DigiKey Part Number
4713-CAS04F3162CTTR-ND - Tape & Reel (TR)
4713-CAS04F3162CT-ND - Cut Tape (CT)
4713-CAS04F3162CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F3162CT
Description
ANTISULF RES0402 1% 31.6K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26400kr.2.64
25kr.0.19800kr.4.95
50kr.0.16200kr.8.10
100kr.0.13440kr.13.44
250kr.0.10672kr.26.68
500kr.0.09092kr.45.46
1.000kr.0.07851kr.78.51
5.000kr.0.05885kr.294.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05316kr.531.60
20.000kr.0.04864kr.972.80
30.000kr.0.04644kr.1,393.20
50.000kr.0.04406kr.2,203.00
70.000kr.0.04270kr.2,989.00
100.000kr.0.04141kr.4,141.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000