
CAS04F3001CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F3001CTTR-ND - Tape & Reel (TR) 4713-CAS04F3001CT-ND - Cut Tape (CT) 4713-CAS04F3001CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F3001CT |
Description | ANTISULF RES0402 1% 3.00K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.35400 | kr.3.54 |
| 25 | kr.0.27000 | kr.6.75 |
| 50 | kr.0.22240 | kr.11.12 |
| 100 | kr.0.18650 | kr.18.65 |
| 250 | kr.0.15072 | kr.37.68 |
| 500 | kr.0.13014 | kr.65.07 |
| 1.000 | kr.0.11388 | kr.113.88 |
| 5.000 | kr.0.08808 | kr.440.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08059 | kr.805.90 |
| 20.000 | kr.0.07465 | kr.1,493.00 |
| 30.000 | kr.0.07176 | kr.2,152.80 |
| 50.000 | kr.0.06862 | kr.3,431.00 |
| 70.000 | kr.0.06683 | kr.4,678.10 |
| 100.000 | kr.0.06513 | kr.6,513.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

