2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F2R00CT

DigiKey Part Number
4713-CAS04F2R00CTTR-ND - Tape & Reel (TR)
4713-CAS04F2R00CT-ND - Cut Tape (CT)
4713-CAS04F2R00CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F2R00CT
Description
ANTISULF RES0402 1% 2.00 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.48200kr.4.82
25kr.0.37520kr.9.38
50kr.0.31580kr.15.79
100kr.0.26880kr.26.88
250kr.0.22088kr.55.22
500kr.0.19376kr.96.88
1.000kr.0.17213kr.172.13
5.000kr.0.13777kr.688.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12777kr.1,277.70
20.000kr.0.11982kr.2,396.40
30.000kr.0.11595kr.3,478.50
50.000kr.0.11175kr.5,587.50
70.000kr.0.10935kr.7,654.50
100.000kr.0.10708kr.10,708.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250