New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F2701CT

DigiKey Part Number
4713-CAS04F2701CTTR-ND - Tape & Reel (TR)
4713-CAS04F2701CT-ND - Cut Tape (CT)
4713-CAS04F2701CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F2701CT
Description
ANTISULF RES0402 1% 2.70K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.43500kr.4.35
25kr.0.34040kr.8.51
50kr.0.28540kr.14.27
100kr.0.24190kr.24.19
250kr.0.19864kr.49.66
500kr.0.17370kr.86.85
1.000kr.0.15398kr.153.98
5.000kr.0.12262kr.613.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11352kr.1,135.20
20.000kr.0.10628kr.2,125.60
30.000kr.0.10275kr.3,082.50
50.000kr.0.09892kr.4,946.00
70.000kr.0.09673kr.6,771.10
100.000kr.0.09466kr.9,466.00
120.000kr.0.09370kr.11,244.00
240.000kr.0.09050kr.21,720.00
250.000kr.0.09034kr.22,585.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500