270 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F2700CT

DigiKey Part Number
4713-CAS04F2700CTTR-ND - Tape & Reel (TR)
4713-CAS04F2700CT-ND - Cut Tape (CT)
4713-CAS04F2700CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F2700CT
Description
ANTISULF RES0402 1% 270 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.34100kr.3.41
25kr.0.25720kr.6.43
50kr.0.21340kr.10.67
100kr.0.17880kr.17.88
250kr.0.14376kr.35.94
500kr.0.12398kr.61.99
1.000kr.0.10835kr.108.35
5.000kr.0.08346kr.417.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07624kr.762.40
20.000kr.0.07051kr.1,410.20
30.000kr.0.06771kr.2,031.30
50.000kr.0.06469kr.3,234.50
70.000kr.0.06296kr.4,407.20
100.000kr.0.06133kr.6,133.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750