
CAS04F2204CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F2204CTTR-ND - Tape & Reel (TR) 4713-CAS04F2204CT-ND - Cut Tape (CT) 4713-CAS04F2204CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2204CT |
Description | ANTISULF RES0402 1% 2.20M OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.36280 | kr.9.07 |
| 50 | kr.0.30340 | kr.15.17 |
| 100 | kr.0.25780 | kr.25.78 |
| 250 | kr.0.21140 | kr.52.85 |
| 500 | kr.0.18492 | kr.92.46 |
| 1.000 | kr.0.16397 | kr.163.97 |
| 5.000 | kr.0.13059 | kr.652.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12089 | kr.1,208.90 |
| 20.000 | kr.0.11318 | kr.2,263.60 |
| 30.000 | kr.0.10942 | kr.3,282.60 |
| 50.000 | kr.0.10535 | kr.5,267.50 |
| 70.000 | kr.0.10302 | kr.7,211.40 |
| 100.000 | kr.0.10081 | kr.10,081.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

