
CAS04F27R0CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F27R0CTTR-ND - Tape & Reel (TR) 4713-CAS04F27R0CT-ND - Cut Tape (CT) 4713-CAS04F27R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F27R0CT |
Description | ANTISULF RES0402 1% 27.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.43700 | kr.4.37 |
| 25 | kr.0.34200 | kr.8.55 |
| 50 | kr.0.28680 | kr.14.34 |
| 100 | kr.0.24310 | kr.24.31 |
| 250 | kr.0.19960 | kr.49.90 |
| 500 | kr.0.17452 | kr.87.26 |
| 1.000 | kr.0.15471 | kr.154.71 |
| 5.000 | kr.0.12320 | kr.616.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11405 | kr.1,140.50 |
| 20.000 | kr.0.10677 | kr.2,135.40 |
| 30.000 | kr.0.10323 | kr.3,096.90 |
| 50.000 | kr.0.09939 | kr.4,969.50 |
| 70.000 | kr.0.09719 | kr.6,803.30 |
| 100.000 | kr.0.09511 | kr.9,511.00 |
| 120.000 | kr.0.09413 | kr.11,295.60 |
| 240.000 | kr.0.09093 | kr.21,823.20 |
| 250.000 | kr.0.09076 | kr.22,690.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

