
CAS04F1R00CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F1R00CTTR-ND - Tape & Reel (TR) 4713-CAS04F1R00CT-ND - Cut Tape (CT) 4713-CAS04F1R00CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F1R00CT |
Description | ANTISULF RES0402 1% 1.00 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.88000 | kr.0.88 |
| 10 | kr.0.43000 | kr.4.30 |
| 25 | kr.0.33640 | kr.8.41 |
| 50 | kr.0.28180 | kr.14.09 |
| 100 | kr.0.23890 | kr.23.89 |
| 250 | kr.0.19616 | kr.49.04 |
| 500 | kr.0.17152 | kr.85.76 |
| 1.000 | kr.0.15206 | kr.152.06 |
| 5.000 | kr.0.12109 | kr.605.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11210 | kr.1,121.00 |
| 20.000 | kr.0.10495 | kr.2,099.00 |
| 30.000 | kr.0.10146 | kr.3,043.80 |
| 50.000 | kr.0.09769 | kr.4,884.50 |
| 70.000 | kr.0.09552 | kr.6,686.40 |
| 100.000 | kr.0.09348 | kr.9,348.00 |
| 120.000 | kr.0.09252 | kr.11,102.40 |
| 240.000 | kr.0.08937 | kr.21,448.80 |
| 250.000 | kr.0.08921 | kr.22,302.50 |
| Unit Price without VAT: | kr.0.88000 |
|---|---|
| Unit Price with VAT: | kr.1.10000 |

