
CAS04F1501CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F1501CTTR-ND - Tape & Reel (TR) 4713-CAS04F1501CT-ND - Cut Tape (CT) 4713-CAS04F1501CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F1501CT |
Description | ANTISULF RES0402 1% 1.50K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26200 | kr.2.62 |
| 25 | kr.0.19720 | kr.4.93 |
| 50 | kr.0.16120 | kr.8.06 |
| 100 | kr.0.13440 | kr.13.44 |
| 250 | kr.0.10700 | kr.26.75 |
| 500 | kr.0.09126 | kr.45.63 |
| 1.000 | kr.0.07904 | kr.79.04 |
| 5.000 | kr.0.05962 | kr.298.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05398 | kr.539.80 |
| 20.000 | kr.0.04951 | kr.990.20 |
| 30.000 | kr.0.04734 | kr.1,420.20 |
| 50.000 | kr.0.04498 | kr.2,249.00 |
| 70.000 | kr.0.04363 | kr.3,054.10 |
| 100.000 | kr.0.04236 | kr.4,236.00 |
| 120.000 | kr.0.04176 | kr.5,011.20 |
| 240.000 | kr.0.03980 | kr.9,552.00 |
| 250.000 | kr.0.03970 | kr.9,925.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

