
CAS04F1202CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F1202CTTR-ND - Tape & Reel (TR) 4713-CAS04F1202CT-ND - Cut Tape (CT) 4713-CAS04F1202CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F1202CT |
Description | ANTISULF RES0402 1% 12.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26400 | kr.2.64 |
| 25 | kr.0.19800 | kr.4.95 |
| 50 | kr.0.16340 | kr.8.17 |
| 100 | kr.0.13500 | kr.13.50 |
| 250 | kr.0.10724 | kr.26.81 |
| 500 | kr.0.09144 | kr.45.72 |
| 1.000 | kr.0.07902 | kr.79.02 |
| 5.000 | kr.0.05925 | kr.296.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05049 | kr.504.90 |
| 20.000 | kr.0.04621 | kr.924.20 |
| 30.000 | kr.0.04412 | kr.1,323.60 |
| 50.000 | kr.0.04187 | kr.2,093.50 |
| 70.000 | kr.0.04058 | kr.2,840.60 |
| 100.000 | kr.0.03936 | kr.3,936.00 |
| 120.000 | kr.0.03879 | kr.4,654.80 |
| 240.000 | kr.0.03691 | kr.8,858.40 |
| 250.000 | kr.0.03681 | kr.9,202.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

