New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F1004CT

DigiKey Part Number
4713-CAS04F1004CTTR-ND - Tape & Reel (TR)
4713-CAS04F1004CT-ND - Cut Tape (CT)
4713-CAS04F1004CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F1004CT
Description
ANTISULF RES0402 1% 1.00M OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
25kr.0.22280kr.5.57
50kr.0.18300kr.9.15
100kr.0.15230kr.15.23
250kr.0.12184kr.30.46
500kr.0.10470kr.52.35
1.000kr.0.09114kr.91.14
5.000kr.0.06957kr.347.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06331kr.633.10
20.000kr.0.05835kr.1,167.00
30.000kr.0.05593kr.1,677.90
50.000kr.0.05331kr.2,665.50
70.000kr.0.05181kr.3,626.70
100.000kr.0.05039kr.5,039.00
120.000kr.0.04973kr.5,967.60
240.000kr.0.04755kr.11,412.00
250.000kr.0.04743kr.11,857.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000