
| CAS04F1002CT | |
|---|---|
| DigiKey Part Number | 4713-CAS04F1002CTTR-ND - Tape & Reel (TR) 4713-CAS04F1002CT-ND - Cut Tape (CT) 4713-CAS04F1002CTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CAS04F1002CT | 
| Description | ANTISULF RES0402 1% 10.0K OHM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.25000 | kr.2.50 | 
| 25 | kr.0.18680 | kr.4.67 | 
| 50 | kr.0.15360 | kr.7.68 | 
| 100 | kr.0.12670 | kr.12.67 | 
| 250 | kr.0.10088 | kr.25.22 | 
| 500 | kr.0.08588 | kr.42.94 | 
| 1.000 | kr.0.07418 | kr.74.18 | 
| 5.000 | kr.0.05563 | kr.278.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.05025 | kr.502.50 | 
| 20.000 | kr.0.04599 | kr.919.80 | 
| 30.000 | kr.0.04392 | kr.1,317.60 | 
| 50.000 | kr.0.04167 | kr.2,083.50 | 
| 70.000 | kr.0.04039 | kr.2,827.30 | 
| 100.000 | kr.0.03917 | kr.3,917.00 | 
| 120.000 | kr.0.03861 | kr.4,633.20 | 
| 240.000 | kr.0.03673 | kr.8,815.20 | 
| 250.000 | kr.0.03664 | kr.9,160.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark